
Single-cell Lithium-ion battery charger IC with integrated 50mA LDO. Features a maximum charge current of 1.1A and a maximum output voltage of 4.24V. Operates with input voltages ranging from 4.5V to 26V, and supports a maximum supply voltage of 26V. Packaged in a 2x3 QFN with gold contact plating, measuring 3.1mm in length, 2.1mm in width, and 0.75mm in height. Suitable for operation across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25040DQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 4.24V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25040DQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
