
The BQ25046DQCR is a 5V 1.5A power management IC from Texas Instruments, operating over a supply voltage range of 3.3V to 26V. It is designed to withstand temperatures up to 85°C. The device is packaged in a lead-free HVSON-16 package and is RoHS compliant.
Texas Instruments BQ25046DQCR technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 1.1A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ25046 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25046DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
