
The BQ25046DQCT is a 5V power management IC from Texas Instruments, designed for applications requiring a stable output voltage. It operates over a wide input voltage range of 3.3V to 26V and can supply up to 1.5A of output current. The device is packaged in a WSON-10 package and is suitable for use in temperatures ranging from -40°C to 85°C. The BQ25046DQCT is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments BQ25046DQCT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 1.1A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ25046 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25046DQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
