
1-cell, 1-A, single input, Li-ion battery charger with 50-mA LDO 10-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25050DQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 28V |
| Number of Cells | 1 |
| Operating Supply Current | 3mA |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25050DQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
