The BQ25060DQCT is a single-cell power management IC from Texas Instruments, featuring a WSON-10 package and lead-free plating. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 10.2V and a minimum supply voltage of 4.4V, with an output voltage of 4.2V and a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25060DQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.2V |
| Min Supply Voltage | 4.4V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25060DQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.