
The BQ25070DQCR is a general purpose power management IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 3.75V. The device is packaged in a lead-free HVSON-8 package, measuring 800um in height, 3mm in width, and 2mm in length. The IC is RoHS compliant and has a maximum operating current of 3mA.
Texas Instruments BQ25070DQCR technical specifications.
| Contact Plating | Gold |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Operating Supply Current | 3mA |
| Output Current | 1A |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25070DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.