
The BQ25070DQCT is a 1A power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 28V. The device has a maximum operating current of 3mA and a maximum output current of 1A. It is packaged in a WSON-10 package and is RoHS compliant.
Texas Instruments BQ25070DQCT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Operating Supply Current | 3mA |
| Output Current | 1A |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25070DQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.