The BQ25071QWDQCRQ1 is an automotive power management IC from Texas Instruments, featuring a single channel and operating within a supply voltage range of 3.75 to 8 volts. It is packaged in a WSON-10 package type, which is a 3mm x 3mm footprint with a 10-pin R-PDSO-N10 JEDEC package code. The IC is designed to operate within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. It is compliant with automotive temperature grade standards.
Texas Instruments BQ25071QWDQCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25071QWDQCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.