The BQ25071QWDQCTQ1 is an automotive power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3.75V and 8V. The device has a single channel and is packaged in a 10-pin HVSON package. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments BQ25071QWDQCTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25071QWDQCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.