The BQ25100AYFPT is a surface mount DC-DC converter with a maximum operating temperature of 125°C and a maximum charge current of 250mA. It has a maximum supply voltage of 6.45V and an output voltage of 4.35V. The device is RoHS compliant and has a low operating supply current of 75nA. It is packaged in a VFBGA package and is available in quantities of 250. The BQ25100AYFPT is suitable for use in a variety of applications, including battery-powered devices.
Texas Instruments BQ25100AYFPT technical specifications.
| Battery Pack Voltage | 4.3V |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.45V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 75nA |
| Output Current | 250mA |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25100AYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.