Texas Instruments BQ25100HYFPR technical specifications.
| Battery Pack Voltage | 4.35V |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.45V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 250mA |
| Output Voltage | 4.35V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25100HYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
