
Texas Instruments BQ25101HYFPT technical specifications.
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 1.4 |
| Length | 1 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25101HYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.