
Standalone 1-cell linear battery charger with 4.2V charge voltage and 250mA maximum charge current. Features over voltage, over temperature, and short circuit fault protection. Operates from 0°C to 125°C with a maximum supply voltage of 6.45V. Surface mount component with copper, tin, and silver contact plating, packaged in cut tape. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25101YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.45V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 250mA |
| Output Voltage | 4.2V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25101YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments BQ25101YFPR
Bill of Materials for the Omi2 wearable device featuring Nordic nRF5340 and nRF7002 for wireless connectivity, motion sensing, and dual MEMS microphones.
