
The BQ25120AYFPR is an industrial-grade power management IC with 25 terminals. It operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 3.4V. The IC is packaged in a VFBGA-25 configuration.
Texas Instruments BQ25120AYFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B25 |
| Width | 2.468 |
| Length | 2.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.4 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25120AYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.