
The BQ25120YFPT is an industrial-grade power management IC with a single channel and a supply voltage range of 3.4V to 5.5V. It has a JEDEC package code of S-XBGA-B25 and is available in a VFBGA package type. The device operates within a temperature range of -40°C to 85°C. It has 25 terminals and is mounted on the bottom. The BQ25120YFPT is a part of the Power Management ICs category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25120YFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B25 |
| Width | 2.468 |
| Length | 2.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25120YFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.