The BQ25121AYFPR is an industrial-grade power management IC from Texas Instruments, featuring 3 channels and operating within a supply voltage range of 3.4V to 5.5V. This device is packaged in a VFBGA-25 configuration, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The IC is designed for use in industrial applications, with a temperature grade of industrial.
Texas Instruments BQ25121AYFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B25 |
| Width | 2.468 |
| Length | 2.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.4 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25121AYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.