The BQ25122YFPR is a 25-pin industrial power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V to 5.5V. The device is packaged in an S-PBGA-B25 package and has a width and length of 2.468mm and 2.53mm, respectively. It features one function and five channels, with a terminal position at the bottom.
Texas Instruments BQ25122YFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.468 |
| Length | 2.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.4 |
| Number of Channels | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25122YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.