The BQ25122YFPT is an industrial power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a 25-pin S-PBGA-B25 package. This IC is designed to manage power within a 5V supply voltage range, with a nominal voltage of 5V and a maximum voltage of 5.5V. It features a single function and five channels, with a terminal position at the bottom of the package.
Texas Instruments BQ25122YFPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.468 |
| Length | 2.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.4 |
| Number of Channels | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25122YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.