
Nano-power management DC/DC controller and regulator featuring ultra-low power boost conversion for energy harvesting applications. With a minimum input voltage of 130mV and a maximum supply voltage of 5.25V, this integrated circuit operates efficiently at 330nA supply current. It delivers up to 200mA output current and is housed in a compact 3mm x 3mm x 0.9mm QFN package with gold contact plating. Operating across a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25504RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Input Voltage | 130mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 330nA |
| Operating Supply Voltage | 3V |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25504RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
