
Texas Instruments BQ25504RGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 130mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 330nA |
| Operating Supply Voltage | 3V |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25504RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
