
The BQ25505RGRT is a single-cell power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 325nA. The device is RoHS compliant and has a maximum charge current of 100mA. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments BQ25505RGRT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 325nA |
| Operating Supply Voltage | 4V |
| Output Current | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25505RGRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
