
The BQ25570RGRR is a VQFN power management IC from Texas Instruments with a maximum operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device operates at a maximum supply current of 488nA and has an output current of 100mA. The BQ25570RGRR is packaged in a lead-free VQFN package with a thickness of 900um and a width of 3.5mm. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25570RGRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 488nA |
| Operating Supply Voltage | 4V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25570RGRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
