
Energy harvesting power management IC for Li-Ion, Li-Pol, and supercapacitor charging. Features a wide input voltage range from 100mV to 5.1V, with a low operating supply current of 488nA. Offers 100mA output current and operates from -40°C to 125°C. This surface mount component is housed in a 20-pin VQFN package with gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25570RGRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 100mV |
| Mount | Surface Mount |
| Operating Supply Current | 488nA |
| Output Current | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25570RGRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
