This industrial power management IC operates within a temperature range of -40°C to 85°C. It has a single channel and is supplied with a voltage between 3.9V and 13.5V. The device is packaged in a 30-pin VFBGA package, positioned on the bottom. It is designed for industrial applications and has a nominal supply voltage of 5V.
Texas Instruments BQ25600CYFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 1.9615 |
| Length | 2.362 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25600CYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.