The BQ25600DYFFR is a 30-pin industrial-grade power management IC from Texas Instruments, featuring a supply voltage range of 3.9V to 13.5V and operating temperature range of -40C to 85C. It has a single function and 1 channel, with a package type of VFBGA. The device has a terminal position of BOTTOM and a width and length of 1.9615mm and 2.362mm, respectively.
Texas Instruments BQ25600DYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B30 |
| Width | 1.9615 |
| Length | 2.362 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25600DYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.