
1-cell, 3A buck battery charger with power path management, USB detection, and USB On-The-Go (OTG) functionality. Features I2C interface for control. Operates within a supply voltage range of 3.9V to 13.5V, with a nominal supply voltage of 5V. Housed in a 24-terminal, 4mm x 4mm QUAD JEDEC S-PQCC-N24 package. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments BQ25601DRTWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25601DRTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.