
Standalone 1-cell, 3A fast charger IC with high input voltage and power path management. Features 2 channels, operating from a 3.9V to 13.5V supply range, with a nominal supply voltage of 12V. Housed in a 24-terminal, QUAD position S-PQCC-N24 package, measuring 4mm x 4mm. Industrial temperature grade, supporting operation from -40°C to 85°C.
Texas Instruments BQ25606RGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25606RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.