I2C controlled 1-cell, 1.5-A, battery charger with 20-mA termination 24-WQFN -40 to 85
Texas Instruments BQ25619ERTWR technical specifications.
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 3.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25619ERTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.