
Single-cell buck battery charger, I2C controlled, 1.5-A charge current, 20-mA termination current, and 1-A boost capability. Features a 24-terminal QUAD JEDEC S-PQCC-N24 package with 4mm x 4mm dimensions. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range of 4V to 13.5V, nominal 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25619RTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25619RTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.