The BQ25619RTWT is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 5V to 13.5V. It features a quad terminal position and a JEDEC package code of S-PQCC-N24. The device is packaged in a 4mm x 4mm WQFN-24 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Texas Instruments BQ25619RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25619RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.