
Industrial temperature grade, 32-terminal, 4x4mm QUAD JEDEC S-PQCC-N32 package NVDC SMBus battery buck-boost charge controller. Features system power monitoring and processor integration. Operates from 3.5V to 26V supply voltage, with a nominal 5V. Supports one charge channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25700ARSNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25700ARSNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.