
NVDC I<sup>2</sup>C battery buck-boost charge controller with system power monitor and processor. Features a 32-terminal QUAD configuration in a 4x4mm S-PQCC-N32 JEDEC package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range from 3.5V to 26V, nominal 5V. Supports one channel for efficient power management.
Texas Instruments BQ25703ARSNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25703ARSNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.