
2-channel NVDC buck-boost battery charger controller with I²C interface, supporting USB Type-C PD. Operates from 3.5V to 26V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Features a 32-terminal, 4x4mm QUAD JEDEC S-PQCC-N32 package.
Texas Instruments BQ25713BRSNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25713BRSNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.