The BQ25871YFFR is an industrial-grade power management IC with a single channel operating within a supply voltage range of 2.8 to 6 volts. It features a JEDEC package code of R-PBGA-B42, with a width of 2.4mm and a length of 2.8mm. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is a single-function device with 42 terminals positioned on the bottom.
Texas Instruments BQ25871YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.4 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25871YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.