The BQ25871YFFT is a single-channel power management IC from Texas Instruments, suitable for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 42 terminals and is mounted on the bottom. The IC is packaged in a 2.4mm wide and 2.8mm long R-PBGA-B42 package. It can handle a supply voltage between 2.8V and 6V.
Texas Instruments BQ25871YFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.4 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25871YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.