The BQ25882YFFR from Texas Instruments is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 25-pin DSBGA package with a bottom terminal position and measures 2.105mm in width and length. This IC has a single function and is designed for industrial applications, with a temperature grade of industrial. It operates within a supply voltage range of 3.9V to 6.2V and has two channels.
Texas Instruments BQ25882YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B25 |
| Width | 2.105 |
| Length | 2.105 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.2 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25882YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.