
The BQ25887RGER is an industrial-grade power management IC with 24 terminals in a quad terminal position. It operates within a temperature range of -40°C to 85°C and is available in a 4mm x 4mm HVQCCN-24 package. The device is designed to handle a supply voltage of 3.9V to 6.2V and has a single function. It is suitable for industrial applications.
Texas Instruments BQ25887RGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.2 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25887RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.