
The BQ25890RTWT is an industrial-grade power management IC from Texas Instruments, featuring a single channel and operating within a temperature range of -40 to 85 degrees Celsius. It is designed to handle supply voltages between 3.9 and 14 volts. The device is packaged in a 24-pin WQFN package, measuring 4mm in width and length. It is suitable for use in industrial applications.
Texas Instruments BQ25890RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25890RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.