
24-pin WQFN EP switching battery charger for Li-Ion/Li-Pol batteries, supporting 5000mA charge current and input voltages from 3.9V to 14V. Features two charge channels and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a compact 4mm x 4mm package with quad terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25895RTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25895RTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.