
The BQ25898YFFR is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 42-terminal R-PBGA-B42 package with a width of 2.4mm and a length of 2.8mm. This IC is designed for use in automotive applications and is compliant with automotive temperature grade standards. It operates within a supply voltage range of 3.9 to 14 volts and has a single channel configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25898YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.4 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25898YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.