The BQ25971YFFR is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 56 terminals positioned on the bottom and is packaged in a DSBGA-56 format with dimensions of 2.8mm in width and 3.2mm in length. This IC is designed for a single function and operates within a supply voltage range of 3.2 to 12 volts.
Texas Instruments BQ25971YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B56 |
| Width | 2.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25971YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.