
The BQ26100DRPR is a logic IC with OR gate functionality, operating within a supply voltage range of 2.5V to 5V. It consumes an operating supply current of 50uA and can source an output current of up to 5mA. This device is packaged in a VSON package and is compliant with RoHS regulations. The BQ26100DRPR is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments BQ26100DRPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ26100DRPR technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26100DRPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.