
The BQ26100DRPRG4 is a VSON packaged Power Management IC from Texas Instruments, operating between -40°C and 85°C. It has a maximum supply voltage of 5V and a minimum supply voltage of 2.5V. The device consumes an operating supply current of 50uA and provides an output current of 1mA. The BQ26100DRPRG4 is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments BQ26100DRPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ26100DRPRG4 technical specifications.
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 50uA |
| Output Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ26100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26100DRPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.