
Texas Instruments BQ26150DCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | bqSECURE™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26150DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
