
The BQ26200PWR is a TSSOP-8 packaged power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.8V, with an output current of 5mA. The BQ26200PWR is available in tape and reel packaging with a quantity of 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ26200PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26200PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.