
FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter w/ Voltage Measurement and HDQ Comm 8-TSSOP -20 to 70
Sign in to ask questions about the Texas Instruments BQ26220PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ26220PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26220PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.