
Texas Instruments BQ26221PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.001185oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26221PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.