
The BQ26231PW is a 2-cell battery management IC from Texas Instruments, operating within a temperature range of -20°C to 70°C. It is designed to work with a supply voltage between 2.8V and 5.5V. The device is packaged in a lead-free TSSOP package and is compliant with RoHS regulations. It is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ26231PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Batteries | 2 |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26231PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
