
The BQ26500PWR is a lead-free battery management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a TSSOP package and is RoHS compliant. The device has a maximum supply voltage of 4.5V and a minimum supply voltage of 2.6V. It is suitable for use in battery management applications.
Sign in to ask questions about the Texas Instruments BQ26500PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ26500PWR technical specifications.
| Capacity | 6000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26500PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
