
OMAP compatible fuel gauge for 1 & 2 cell Li-ion 8-TSSOP -20 to 70
Texas Instruments BQ26501PW technical specifications.
| Capacity | 6000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26501PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.